Samtec ADM6 Series Straight Surface PCB Header, 120 Contact(s), 640 μm Pitch, 24 Row, Shrouded
- RS Stock No.:
- 250-2798
- Mfr. Part No.:
- ADM6-30-01.5-L-4-2-A-TR-1
- Manufacturer:
- Samtec
Subtotal (1 reel of 700 units)*
€9,391.90
(exc. VAT)
€11,552.10
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 700 + | €13.417 | €9,391.90 |
*price indicative
- RS Stock No.:
- 250-2798
- Mfr. Part No.:
- ADM6-30-01.5-L-4-2-A-TR-1
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | ADM6 | |
| Product Type | PCB Header | |
| Pitch | 640μm | |
| Current | 1.34A | |
| Housing Material | TPE | |
| Number of Contacts | 120 | |
| Number of Rows | 24 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Row Pitch | 635μm | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 155V ac, 219V ac | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series ADM6 | ||
Product Type PCB Header | ||
Pitch 640μm | ||
Current 1.34A | ||
Housing Material TPE | ||
Number of Contacts 120 | ||
Number of Rows 24 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Row Pitch 635μm | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals RoHS, UL | ||
Voltage 155V ac, 219V ac | ||
RoHS Status: Exempt
The samtec Accelerate HD High-Density 4-Row Socket has (0.635 mm) .025" Pitch. It has Open-pin-field for grounding and routing flexibility.
It has Slim 5 mm width body design
Edge Rate contact system optimized for signal integrity performance Solder ball technology for simplified processing and self aligning
Related links
- Samtec ADM6 Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec ADM6 Series Vertical Surface Mount PCB Header 0.635mm Pitch Shrouded
- Samtec ADM6 Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec ADM6 Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec ADM6 Series Vertical Surface PCB Header 635 μm Pitch Shrouded
- Samtec QTH Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LPAM Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
