Samtec EJH Series Straight Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 250-2836
- Mfr. Part No.:
- EJH-110-01-F-D-TH-1
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€4.33
(exc. VAT)
€5.33
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.33 |
*price indicative
- RS Stock No.:
- 250-2836
- Mfr. Part No.:
- EJH-110-01-F-D-TH-1
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | EJH | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL | |
| Mating Pin Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series EJH | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL | ||
Mating Pin Length 2mm | ||
The samtec Shrouded IDC Ejector Header has (2.54 mm) .100" Pitch. It has Polarization notch.
Most common pin counts from 10 to 50
It has Through-hole, right-angle and surface mount
Related links
- Samtec EJH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec EJH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec EJH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec EJH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TST Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec LS2 Series Straight Through Hole PCB Header 2 mm Pitch, 2 Row
- Samtec EHF Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
