Samtec LS2 Series Straight Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row
- RS Stock No.:
- 250-2864
- Mfr. Part No.:
- LS2-110-01-F-D-1
- Manufacturer:
- Samtec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-2864
- Mfr. Part No.:
- LS2-110-01-F-D-1
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | LS2 | |
| Product Type | PCB Header | |
| Current | 3.2A | |
| Pitch | 2mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 475V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series LS2 | ||
Product Type PCB Header | ||
Current 3.2A | ||
Pitch 2mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 2mm | ||
Standards/Approvals RoHS, UL | ||
Voltage 475V | ||
The samtec Self Mating Hermaphroditic Strip has .0787" (2.00 mm) Pitch. IT has Tigerbuy contact system.
It has Same connector part number on both boards can reduce inventory It has Vertical as well as right angle orientation It has Through hole and surface mount termination
Related links
- Samtec LS2 Series Straight Through Hole PCB Header 2 mm Pitch, 2 Row
- Samtec LS2 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LS2 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LS2 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec LS2 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec EJH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec EHF Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TMMH Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
