Samtec LSHM Series Straight Surface PCB Header, 40 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 750 units)*

€3,028.50

(exc. VAT)

€3,725.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
750 +€4.038€3,028.50

*price indicative

RS Stock No.:
250-2866
Mfr. Part No.:
LSHM-120-03.0-L-DV-A-N-K-TR-1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

LSHM

Pitch

500μm

Number of Contacts

40

Housing Material

TPE

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Copper

Contact Plating

Tin

Termination Type

Solder

Row Pitch

500μm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS, UL

Mating Pin Length

2mm

Voltage

160V ac, 226V ac

The samtec Fine Pitch Self Mating Connector has (0.50 mm) .0197" Pitch. It has Self-mating system that reduces inventory cost. It has ten stack height options from 5.00 mm to 12.00 mm.

Audible click when mated

Mating and unmating forces approximately 4-6x greater than typical micro pitch connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy