Samtec LSHM Series Straight Surface PCB Header, 40 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

€3.82

(exc. VAT)

€4.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.82

*price indicative

RS Stock No.:
250-2867
Mfr. Part No.:
LSHM-120-03.0-L-DV-A-N-K-TR-1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

LSHM

Product Type

PCB Header

Pitch

500μm

Housing Material

TPE

Number of Contacts

40

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Copper

Contact Plating

Tin

Row Pitch

500μm

Termination Type

Solder

Minimum Operating Temperature

-20°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, UL

Mating Pin Length

2mm

Voltage

160V ac, 226V ac

The samtec Fine Pitch Self Mating Connector has (0.50 mm) .0197" Pitch. It has Self-mating system that reduces inventory cost. It has ten stack height options from 5.00 mm to 12.00 mm.

Audible click when mated

Mating and unmating forces approximately 4-6x greater than typical micro pitch connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy