Samtec MPT Series Straight Surface PCB Header, 8 Contact(s), 5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 250-2872
- Mfr. Part No.:
- MPT-08-6.30-01-L-V-1
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 45 units)*
€281.39
(exc. VAT)
€346.09
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 45 - 180 | €6.253 | €281.39 |
| 225 - 405 | €5.984 | €269.28 |
| 450 + | €5.627 | €253.22 |
*price indicative
- RS Stock No.:
- 250-2872
- Mfr. Part No.:
- MPT-08-6.30-01-L-V-1
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | MPT | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Number of Contacts | 8 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, UL | |
| Mating Pin Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series MPT | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Number of Contacts 8 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, UL | ||
Mating Pin Length 2mm | ||
The samtec Power Strip High Power System has Dual blade contact system. It has Current up to 23 A - 58.7 A per power blade.
381 mm, 500 mm and 635 mm pitch
Power only or power or signal combinations available
Right-angle and vertical orientations
Rugged screw down and locking clip options
Discrete wire cable assembly with 10-16 AWG wire
Hinged for unique mating in any orientation from 0° to 90° and space confined applications
Related links
- Samtec MPT Series Straight Surface PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Straight Surface PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Right Angle PCB Header 5 mm Pitch Shrouded
