Samtec MPT Series Vertical Through Hole PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 229-5125
- Mfr. Part No.:
- MPT-03-6.30-01-L-V
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 198 more to save 5%
View bulk pricing optionsSubtotal (1 tray of 99 units)*
€529.35
(exc. VAT)
€651.12
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 99 - 99 | €5.347 | €529.35 | - |
| 198 - 396 | €5.053 | €500.25 | 5% |
| 495 + | €4.636 | €458.96 | 13% |
*price indicative
- RS Stock No.:
- 229-5125
- Mfr. Part No.:
- MPT-03-6.30-01-L-V
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | MPT | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 28.8A | |
| Housing Material | LCP | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 575V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series MPT | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 28.8A | ||
Housing Material LCP | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 575V | ||
The Samtec dual blade header has 5.00 mm pitch, high power dual blade contacts and polarized alignment. It has 03 power contacts and 24.1 A current rating per contact.
It is RoHS compliant
It is lead free solderable
Related links
- Samtec MPT Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Straight Surface PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
