Samtec TFM Series Straight Surface PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 180 more to save 4%

View bulk pricing options

Subtotal (1 tube of 36 units)*

€114.23

(exc. VAT)

€140.51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
Saving
36 - 144€3.173€114.23-
180 - 324€3.037€109.334%
360 +€2.856€102.829%

*price indicative

RS Stock No.:
250-2923
Mfr. Part No.:
TFM-110-01-S-D-RA-1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TFM

Product Type

PCB Header

Pitch

1.27mm

Number of Contacts

20

Housing Material

TPE

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-20°C

Row Pitch

1.27mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

2mm

Standards/Approvals

RoHS, UL

The samtec High-Reliability Tiger Eye Terminal Strip has (1.27 mm) .050" Pitch. It has Shrouded body for blind mating.

It has Multiple stack heights Screw down, weld tab and solder nail options available for most rugged requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy