Molex Mini-Lock Series Vertical Surface Mount PCB Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
251-2916
Mfr. Part No.:
215931-0470
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Lock

Pitch

2.5mm

Number of Contacts

4

Number of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Contact Plating

Matte Tin

Current Rating

5A

COO (Country of Origin):
VN
The Molex mini lock PCB header has 2.50 mm pitch and has 4 circuits.

Allow quick, automated mounting assembly on the PCB when used as a vertical header

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy