Molex Mini-Lock Series Right Angle Surface Mount PCB Header, 5 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
251-2928
Mfr. Part No.:
215932-0570
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Lock

Pitch

2.5mm

Number of Contacts

5

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Matte Tin

Contact Material

Brass

Current Rating

5A

COO (Country of Origin):
VN
The Molex mini lock PCB header has 2.50 mm pitch and has 5 circuits.

Enable robust retention on the PCB when mounted as a right-angled header
Operating temperature range from -40° to +105°C

Related links