HARWIN M58 Series Vertical Surface PCB Header, 30 Contact(s), 500 μm Pitch, 15 Row, Unshrouded

Subtotal (1 reel of 900 units)*

€1,553.40

(exc. VAT)

€1,910.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
900 +€1.726€1,553.40

*price indicative

RS Stock No.:
251-7033
Mfr. Part No.:
M58-3500342R
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

M58

Product Type

PCB Header

Pitch

500μm

Current

500mA

Housing Material

Liquid Crystal Polymer

Number of Contacts

30

Number of Rows

15

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

500μm

Contact Gender

Male

Maximum Operating Temperature

85°C

Mating Pin Length

5mm

Standards/Approvals

UL

Voltage

100V

RoHS Status: Exempt

COO (Country of Origin):
TW
The HARWIN Archer .5 range consists of male and female connectors on 0.5mm pitch in double row layouts. Part numbers start with the series code M58. These connectors are designed for low profile, high density, mezzanine board-to-board applications for data transfer. Polarization features on the connector housings and fully shrouded, recessed contacts on the female connectors protect against incorrect mating of the connectors. The male contacts are a blade design and the female contacts are sprung to ensure secure connections with minimal contact wipe. Connectors feature SMT terminations, and are supplied in tape and reel packaging ready for high volume automated assembly. The contact area is gold plated for durability and conductivity, and the terminations are tin plated for improved surface mount soldering.

Contact material used is phosphor bronze, gold flash over nickel on contact area, 100% tin over nickel on terminations

Housing material used is 40% glass-filled thermoplastic, halogen free, UL94V-0

Current rating is (EIA-364-70A: 1998)0.5A max per contact

Operating temperature range is -55°C to +85°C

Dielectric withstanding voltage is (EIA-364-20, 1mA max 150V AC for 1 minute

Voltage rating is 100v dc or ac peak

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy