Molex 4455 Series Right Angle PCB PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-840
- Mfr. Part No.:
- 22-15-2066
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-840
- Mfr. Part No.:
- 22-15-2066
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 4455 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.35mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 4455 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.35mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- MY
The Molex KK 254 PC Board Connector designed for reliable board-to-board signal connections, ensuring robust performance and durability in demanding electronic applications. With its right-angle, end-to-end stackable design, this connector accommodates a maximum of six circuits, making it ideal for space-efficient PCB arrangements. Crafted with premium materials, it features a natural nylon resin and brass components, optimised for strength and longevity. The connector supports up to 2.5A per contact and 500V, ensuring operational efficiency while adhering to various industry compliance standards. Its intelligent design considerations, such as low-halogens and REACH SVHC compliance, make it a dependable choice for environmentally conscious manufacturers. Whether used in consumer electronics or industrial applications, it offers exceptional performance and versatility.
Supports up to 6 circuits for versatile connectivity options
Natural resin enhances durability and aesthetic compatibility
Designed to accommodate maximum working voltage of 500V
Low halogens compliant, supporting environmentally responsible manufacturing
Adherence to both EU RoHS and REACH standards ensures safety and compliance
Right angle configuration minimizes space requirements on PCBs
Compatible with multiple mating parts for flexible integration into existing designs
Constructed from high quality brass and tin plating for enhanced electrical performance
Related links
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Bottom Entry Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Bottom Entry Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
