Samtec TMS Series Straight Through Hole Pin Header, 10 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded

Image representative of range

Subtotal (1 unit)*

€2.20

(exc. VAT)

€2.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 86 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.20

*price indicative

RS Stock No.:
254-6306
Mfr. Part No.:
TMS-110-01-S-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TMS

Current

1A

Pitch

1.27mm

Number of Contacts

10

Housing Material

Polymer

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Tail Pin Length

3.5mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Mating Pin Length

3.2mm

Headers - TMS Series


Straight or 90° male strips with 1.27mm pitch for soldering to PCB

Single or Double row in 10 or 40 way

Intended for board to board connections and can be cut to size

Current rating 1A

Operating temperature -65 to 105°C

A = 11.43mm, B = 5.84mm, C = 3.05mm

90° B = 5.84mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy