Samtec TMS Series Straight Through Hole Pin Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Image representative of range

Get a bulk buy discount

Add 20 more to save 16%

View bulk pricing options

Subtotal (1 unit)*

€5.36

(exc. VAT)

€6.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 19€5.36-
20 - 74€4.4816%
75 - 299€3.7430%
300 - 599€3.5034%
600 +€3.2339%

*price indicative

RS Stock No.:
254-6283
Mfr. Part No.:
TMS-110-01-S-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TMS

Current

1A

Pitch

1.27mm

Housing Material

Polymer

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Tail Pin Length

3.5mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

3.2mm

Headers - TMS Series


Straight or 90° male strips with 1.27mm pitch for soldering to PCB

Single or Double row in 10 or 40 way

Intended for board to board connections and can be cut to size

Current rating 1A

Operating temperature -65 to 105°C

A = 11.43mm, B = 5.84mm, C = 3.05mm

90° B = 5.84mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy