Samtec TMS Series Straight Through Hole Pin Header, 80 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 254-6299
- Mfr. Part No.:
- TMS-140-01-S-D
- Manufacturer:
- Samtec
Image representative of range
Get a bulk buy discount
Add 20 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
€14.45
(exc. VAT)
€17.77
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €14.45 | - |
| 20 - 74 | €11.99 | 17% |
| 75 - 299 | €10.84 | 24% |
| 300 - 599 | €10.55 | 26% |
| 600 + | €10.27 | 28% |
*price indicative
- RS Stock No.:
- 254-6299
- Mfr. Part No.:
- TMS-140-01-S-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TMS | |
| Product Type | Pin Header | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Housing Material | Polymer | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TMS | ||
Product Type Pin Header | ||
Current 1A | ||
Pitch 1.27mm | ||
Housing Material Polymer | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 3.2mm | ||
Standards/Approvals No | ||

Headers - TMS Series
Straight or 90° male strips with 1.27mm pitch for soldering to PCB
Single or Double row in 10 or 40 way
Intended for board to board connections and can be cut to size
Current rating 1A
Operating temperature -65 to 105°C
A = 11.43mm, B = 5.84mm, C = 3.05mm
90° B = 5.84mm
Related links
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
