TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 256-6596
- Mfr. Part No.:
- 1393586-3
- Manufacturer:
- TE Connectivity
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-6596
- Mfr. Part No.:
- 1393586-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP-LATCH | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 2.9mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP-LATCH | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 2.9mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BK-MOD421/422- IDC plug connector in accordance with DIN 41651
Header for push-down switches
Contactable cable diameters in accordance with DIN/VDE 0811
Flexible cords, 0.09 mm2 (AWG 28//7) and 0.14 mm2 (AWG 26//7)
Solid, 0.25 mm Ø (AWG 30//1) and 0.32mm Ø (AWG 28//1)
Cable cutting: 1.27 mm
Isolation thickness: max. 1.1 mm
Medium polarisation (excluding 6-pin version) and polarising keys
Female edge connector with premarked pressure plate
Connectors BK-MOD 421 to attach female edge connectors BK-MOD 422 are suitable for end and bus connections. Standard and compact headers are available for upright and flat installation. When you press the female edge connectors, press studs pierce through the ribbon cable and secure it to the pressure plate and the support unit, so you no longer have to apply a strain relief with deflecting curves.
Related links
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
