TE Connectivity AMP-LATCH Series Vertical Board PCB Connector, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 80 units)*

€277.50

(exc. VAT)

€341.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€277.50€3.469

*price indicative

RS Stock No.:
471-682
Distrelec Article No.:
304-55-067
Mfr. Part No.:
102154-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-LATCH

Product Type

PCB Connector

Current

1A

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

26

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

2.79mm

Standards/Approvals

UL 94 V-0

Voltage

250V

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity AMP-LATCH Universal Header is engineered for high-performance connection in board-to-board applications. This robust connector, with its 26 positions and 2.54 mm centreline, facilitates efficient signal transmission while maintaining a compact design ideal for various electronic applications. Featuring a vertical, through-hole solder configuration, it ensures a secure and reliable connection within your circuitry. Crafted from durable thermoplastic, this connector withstands the rigours of demanding environments, making it suitable for applications with operating temperature ranges from -65 to 105 °C. Its incorporation of nickel and gold plating enhances corrosion resistance, ensuring longevity and performance stability. With easy installation and a board-mount design, this header offers both versatility and reliability for manufacturers seeking efficient connectivity solutions.

Offers a compact design suitable for space constrained applications

Enables reliable connections with minimal signal loss for optimal performance

Includes dual polarising bars for precise mating alignment

Designed to withstand high temperature soldering processes

Features a robust housing material that provides enhanced durability

Designed to comply with relevant industry standards for safety and reliability

Supports a current rating of up to 1 A making it versatile for different applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy