TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-388
- Distrelec Article No.:
- 304-55-077
- Mfr. Part No.:
- 102322-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 25 units)*
€328.07
(exc. VAT)
€403.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €328.07 | €13.123 |
*price indicative
- RS Stock No.:
- 480-388
- Distrelec Article No.:
- 304-55-077
- Mfr. Part No.:
- 102322-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | AMP-LATCH | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash over Nickel | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.94mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series AMP-LATCH | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material Thermoplastic | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash over Nickel | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.94mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Universal Header is a versatile connector designed for efficient board-to-board interfaces, leveraging a 26-position configuration. Its right-angle arrangement and through-hole soldering capability facilitate easy integration into compact electronic assemblies. With a centerline pitch of 2.54 mm, this connector ensures reliable performance in various applications, including ribbon cable connections. The well-engineered design incorporates features that enhance both functionality and mechanical integrity, making it an ideal choice for engineers seeking dependable connectivity solutions. Made from high-quality thermoplastic, the header provides durability and long-lasting usability, while its compatibility with an array of ribbon cable connectors broadens its applicability across different industries. This product stands out for its commitment to safety and compliance, meeting stringent industry regulations while optimizing operational efficiencies.
Designed for reliable board-to-board connections
Offers a compact and space-saving right-angle orientation
Utilizes high-performance thermoplastic for improved durability
Compatible with a wide range of ribbon cable connectors
Supports easy installation with through-hole soldering
Equipped with features that reinforce mechanical strength
Adheres to rigorous safety and compliance standards
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
