Amphenol Communications Solutions BergStak Series Vertical PCB Connector, 80 Contact(s), 635 μm Pitch, 2 Row
- RS Stock No.:
- 262-4455
- Mfr. Part No.:
- 10169698-40000RLF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 reel of 1500 units)*
€4,806.00
(exc. VAT)
€5,911.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €3.204 | €4,806.00 |
*price indicative
- RS Stock No.:
- 262-4455
- Mfr. Part No.:
- 10169698-40000RLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | BergStak | |
| Product Type | PCB Connector | |
| Pitch | 635μm | |
| Current | 500mA | |
| Housing Material | High Temperature Thermoplastic Polyester | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold Flash | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL E66906 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series BergStak | ||
Product Type PCB Connector | ||
Pitch 635μm | ||
Current 500mA | ||
Housing Material High Temperature Thermoplastic Polyester | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Contact Plating Gold Flash | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL E66906 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions micro pitch is a compact board-to-board connector with low stack height of 3.00mm. Available in 80 and 140 positions it support applications which require high pin counts and low profile connection.
Polarization features to support correct and easier mating
High-speed performance of 8Gb/s with open-pin-field
Offers design flexibility for high speed applications
Related links
- Amphenol Communications Solutions BergStak Series Vertical PCB Connector 635 μm Pitch, 2 Row
- Amphenol Communications Solutions BergStak Series Vertical PCB Connector 635 μm Pitch, 2 Row
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 400 μm Pitch Pin
- Amphenol Communications Solutions BergStak Series PCB PCB Connector 2 Row, 400 μm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 400 μm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 400 μm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 400 μm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 400 μm Pitch Pin
