Amphenol Communications Solutions BergStak Series Vertical PCB Connector, 140 Contact(s), 635 μm Pitch, 2 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
262-4459
Mfr. Part No.:
10169698-70000RLF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Connector

Series

BergStak

Current

500mA

Pitch

635μm

Housing Material

High Temperature Thermoplastic Polyester

Number of Contacts

140

Number of Rows

2

Orientation

Vertical

Connector System

Board-to-Board

Contact Plating

Gold Flash

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Tail Pin Length

2.3mm

Contact Gender

Male

Standards/Approvals

UL E66906

Voltage

100V

COO (Country of Origin):
CN
The Amphenol Communications Solutions micro pitch is a compact board-to-board connector with low stack height of 3.00mm. Available in 80 and 140 positions it support applications which require high pin counts and low profile connection.

Polarization features to support correct and easier mating

High-speed performance of 8Gb/s with open-pin-field

Offers design flexibility for high speed applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy