TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 260 more to save €5.20

View bulk pricing options

Subtotal (1 tube of 52 units)*

€38.12

(exc. VAT)

€46.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
52 - 208€0.733€38.12-
260 +€0.713€37.08€5.20

*price indicative

RS Stock No.:
265-0732
Distrelec Article No.:
304-50-826
Mfr. Part No.:
5-103908-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MTE

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

3

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL E28476

Voltage

600V

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is vertical oriented wire-to-board. It has 2.54 mm centerline pitch.

Connector system is wire-to-board

PCB mount orientation is vertical

Number of Rows is 1

Number of position is 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy