TE Connectivity AMPMODU MTE Series Right Angle Board Pin Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 505-966
- Mfr. Part No.:
- 5-103672-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 378 units)*
€248.38
(exc. VAT)
€305.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €248.38 | €0.657 |
*price indicative
- RS Stock No.:
- 505-966
- Mfr. Part No.:
- 5-103672-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MTE | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 4 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MTE | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 4 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 60V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header from the AMPMODU MTE series is a robust and versatile interconnection solution designed for wire-to-board applications. Featuring a right-angle configuration, this connector seamlessly mounts onto printed circuit boards, ensuring reliable electrical connections in compact spaces. With its fully shrouded header design, it provides enhanced protection against accidental disengagement, making it ideal for high-density electronic environments. Engineered with durability in mind, it incorporates advanced materials that offer resilience against various operational conditions, including high temperatures and environmental stresses. The compact design is further complemented by a tin-plated finish, which not only facilitates soldering but also ensures superior conductivity and longevity. Transform your connectivity solutions with this essential component that embodies the perfect blend of efficiency and reliability.
Designed for wire-to-board configurations, ensuring compatibility across diverse applications
Fully shrouded header enhances connection security and protection against dust and debris
Right-angle orientation optimises PCB space utilisation and simplifies component layout
Constructed from high-quality thermoplastic for improved durability and thermal resistance
Low insertion and extraction forces enhance usability during assembly and maintenance
Compatible with a variety of connectors for flexible system integration
Robust mating retention mechanism ensures stable connections even under dynamic conditions
Related links
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
