TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 72 units)*

€39.31

(exc. VAT)

€48.38

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,032 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
72 +€0.546€39.31

*price indicative

RS Stock No.:
265-0739
Mfr. Part No.:
5-103956-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MTE

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Number of Contacts

3

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL E28476

Voltage

600V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is connector assembly wire-to-board. It has 2.54 mm centerline pitch.

Number of Positions is 3

Connector system is wire-to-board

Connector & Housing Type is receptacle

Connector Product type is connector assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy