Phoenix Contact PC 5/-G Series PCB Connector Accessory
- RS Stock No.:
- 265-7341
- Mfr. Part No.:
- 1720479
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€140.23
(exc. VAT)
€172.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €140.23 | €2.805 |
*price indicative
- RS Stock No.:
- 265-7341
- Mfr. Part No.:
- 1720479
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PC 5/-G | |
| Product Type | PCB Connector Accessory | |
| Standards/Approvals | EAC Approval ID: B.01687, cULus Recognised Approval ID: E60425-19920722 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PC 5/-G | ||
Product Type PCB Connector Accessory | ||
Standards/Approvals EAC Approval ID: B.01687, cULus Recognised Approval ID: E60425-19920722 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header has rated voltage 160 V, 41 A nominal current and tin contact surface, wave soldering mounting with green color.
Male connector
Copper alloy contact material
Related links
- Phoenix Contact PC 5/-G Series PCB Connector Accessory
- Phoenix Contact PC 5/-G Series Straight Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC 4/-G Series PCB Connector Accessory
- Phoenix Contact PC 5/- STF1 Series PCB Connector Accessory, 1777875
- Phoenix Contact PC 5/- ST1 Series PCB Connector Accessory, 1777749
- Phoenix Contact PC 5/ 9-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720534
- Phoenix Contact PC 5/11-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720550
- Phoenix Contact PC 5/ 7-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720518
