Phoenix Contact PC 4/-G Series PCB Connector Accessory

Subtotal (1 pack of 50 units)*

€305.56

(exc. VAT)

€375.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€305.56€6.111

*price indicative

RS Stock No.:
265-7401
Mfr. Part No.:
1804836
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector Accessory

Series

PC 4/-G

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact PCB header has rated voltage 630 V, 20 A nominal current and tin contact surface, wave soldering mounting with green color.

Linear pinning

Without mounting flange

Copper alloy contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy