Phoenix Contact COMBICON Connectors S Series PCB Connector Accessory

Subtotal (250 units, in packs of 250)*

€463.26

(exc. VAT)

€569.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€463.26€1.853

*price indicative

RS Stock No.:
265-7414
Mfr. Part No.:
1830596
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

COMBICON Connectors S

Product Type

PCB Connector Accessory

Standards/Approvals

IECEE CB Scheme, CSA, VDE Zeichengenehmigung, cULus Recognised, EAC

COO (Country of Origin):
DE
The Phoenix Contact PCB header has tin contact surface and wave soldering mounting, vertical connection enables multi-row arrangement on the PCB with green color.

Male connector

Copper alloy contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy