Phoenix Contact Wave Soldering Mount PCB Header, 8 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 265-7441
- Mfr. Part No.:
- 1847165
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€167.29
(exc. VAT)
€205.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €167.29 | €3.346 |
*price indicative
- RS Stock No.:
- 265-7441
- Mfr. Part No.:
- 1847165
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | ECLASS-10.0.1.27440402 11.0, ECLASS-27460201 8.0, ECLASS-9.0 27440402, ETIM 002637 EC21.0, UNSPSC 39121400 | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals ECLASS-10.0.1.27440402 11.0, ECLASS-27460201 8.0, ECLASS-9.0 27440402, ETIM 002637 EC21.0, UNSPSC 39121400 | ||
Voltage 320V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header has tin type of contact surface and one rows and 8 position with green color.
Male connector
Copper alloy contact material
Related links
- Phoenix Contact Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Unshrouded
- Phoenix Contact D32H Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
