ERNI MiniBridge Series Straight Free Hanging PCB Header, 6 Contact(s), 1.27 mm Pitch, 1 Row
- RS Stock No.:
- 268-3532
- Mfr. Part No.:
- 464244
- Manufacturer:
- ERNI
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.86
(exc. VAT)
€4.75
(inc. VAT)
Last RS stock
- Final 531 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €3.86 |
| 10 - 24 | €3.48 |
| 25 - 49 | €3.14 |
| 50 - 99 | €2.86 |
| 100 + | €2.63 |
*price indicative
- RS Stock No.:
- 268-3532
- Mfr. Part No.:
- 464244
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Series | MiniBridge | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Free Hanging | |
| Termination Type | IDC | |
| Row Pitch | 1.27mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Series MiniBridge | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Free Hanging | ||
Termination Type IDC | ||
Row Pitch 1.27mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ERNI Mini Bridge IDC Connector offers solution to satisfy the requirements of modern lighting technology. Mini Bridge connectors in a 1.27 mm pitch are predestined for a diverse range of lighting applications where space is often restricted. A robust positive interlocking system ensures a high level of reliability also in case of vibrations.
Extremely compact in design
Maximum design freedom
Contact marking available
Supporting a high current carrying capacity
Related links
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
