ERNI MiniBridge Series Straight Free Hanging PCB Header, 6 Contact(s), 1.27 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.52

(exc. VAT)

€5.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.52
10 - 24€4.06
25 - 49€3.68
50 - 99€3.34
100 +€3.06

*price indicative

RS Stock No.:
268-3548
Mfr. Part No.:
474832
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Header

Series

MiniBridge

Pitch

1.27mm

Number of Contacts

6

Number of Rows

1

Orientation

Straight

Mount Type

Free Hanging

Row Pitch

1.27mm

Termination Type

IDC

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ERNI IDC Connector short for insulation displacement connector. This IDC connector has 6 female version contact pins. Also this IDC connector offers red wire guide and available in tray packing with 144 pcs packaging unit.

Contact marking available

Single row versions

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy