ERNI MiniBridge Series Straight Free Hanging PCB Header, 8 Contact(s), 1.27 mm Pitch, 1 Row
- RS Stock No.:
- 268-3549
- Mfr. Part No.:
- 474833
- Manufacturer:
- ERNI
Subtotal (1 tray of 120 units)*
€343.44
(exc. VAT)
€422.40
(inc. VAT)
Last RS stock
- Final 480 unit(s), ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 120 + | €2.862 | €343.44 |
*price indicative
- RS Stock No.:
- 268-3549
- Mfr. Part No.:
- 474833
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | PCB Header | |
| Series | MiniBridge | |
| Pitch | 1.27mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Free Hanging | |
| Termination Type | IDC | |
| Row Pitch | 1.27mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type PCB Header | ||
Series MiniBridge | ||
Pitch 1.27mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Free Hanging | ||
Termination Type IDC | ||
Row Pitch 1.27mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ERNI IDC Connector short for insulation displacement connector. This IDC connector has 8 female version contact pins. Also this IDC connector offers red wire guide and available in tray packing with 120 pcs packaging unit.
Contact marking available
Single row versions
Compact design
Related links
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
