Phoenix Contact PTSM Series 0° PCB Connector, 3 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 268-4625
- Mfr. Part No.:
- 1704854
- Manufacturer:
- Phoenix Contact
Subtotal (1 bag of 250 units)*
€278.50
(exc. VAT)
€342.50
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 + | €1.114 | €278.50 |
*price indicative
- RS Stock No.:
- 268-4625
- Mfr. Part No.:
- 1704854
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PTSM | |
| Product Type | PCB Connector | |
| Pitch | 2.5mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | 0° | |
| Standards/Approvals | IEC 60068-2-82/JEDEC JESD 201 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PTSM | ||
Product Type PCB Connector | ||
Pitch 2.5mm | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation 0° | ||
Standards/Approvals IEC 60068-2-82/JEDEC JESD 201 | ||
Voltage 160V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector with defined contact force ensures that contact remains stable over the long term with high current carrying capacity of 6 A in very Compact dimensions.
Time saving push-in connection
Copper alloy contact material
Related links
- Phoenix Contact PTSM Series 0° PCB Connector 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM Series 0° PCB Connector 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM Series 0° PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact PTSM Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
