Phoenix Contact PTSM Series 0° PCB Connector, 3 Contact(s), 2.5 mm Pitch, 1 Row

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
268-4626
Mfr. Part No.:
1704854
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PTSM

Product Type

PCB Connector

Pitch

2.5mm

Housing Material

Polyamide

Number of Contacts

3

Number of Rows

1

Orientation

0°

Standards/Approvals

IEC 60068-2-82/JEDEC JESD 201

Voltage

160V

RoHS Status: Exempt

COO (Country of Origin):
IN
The Phoenix Contact PCB connector with defined contact force ensures that contact remains stable over the long term with high current carrying capacity of 6 A in very Compact dimensions.

Time saving push-in connection

Copper alloy contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy