Phoenix Contact MKDS 3/4-5.08 Series Straight PCB Terminal Block, 4 Contact(s), 5.08 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.20

(exc. VAT)

€3.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.20
10 - 24€2.87
25 +€2.59

*price indicative

RS Stock No.:
268-4632
Distrelec Article No.:
148-41-062
Mfr. Part No.:
1712805
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

MKDS 3/4-5.08

Current

24A

Pitch

5.08mm

Number of Contacts

4

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Standards/Approvals

No

Voltage

400V

RoHS Status: Exempt

COO (Country of Origin):
DE

Phoenix Contact COMBICON MKDS 5.08mm PCB Terminal Blocks


The MKDS PCB Terminal blocks are through hole mount, have a 5.08 mm pitch, rising cage clamp screw Terminals and side interlocking.

Features and Benefits


• Well-known connection principle allows worldwide use

• Low temperature rise, thanks to maximum contact force

• Allows connection of two conductors

• Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve

• Latching on the side enables various numbers of positions to be combined

• RoHS compliant

Note

Stock number 804-4991 has the postion number stamped on the housing and 883-2921 is bridged internally.

Approvals

UL (E60425); CSA (LR13631)

Standards

Connection in acc. with standard EN-VDE, V0 Flammability rating according to UL 94, DIN EN 60512-5-2:2003-01.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy