Phoenix Contact MKDS 3/40-5.08 Series Straight PCB Terminal Block, 40 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 854-4381
- Mfr. Part No.:
- 1771185
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 25 units)*
€345.48
(exc. VAT)
€424.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | €13.819 | €345.48 |
*price indicative
- RS Stock No.:
- 854-4381
- Mfr. Part No.:
- 1771185
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDS 3/40-5.08 | |
| Product Type | PCB Terminal Block | |
| Current | 24A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 40 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDS 3/40-5.08 | ||
Product Type PCB Terminal Block | ||
Current 24A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 40 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 40, Number of rows: 1, Number of positions per row: 40, product range: MKDS 3, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact MKDS 3/3-B-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 3/4-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 3/3-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 3/2-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 3/9-5.08 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 3/8-5.08 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 3/16-5.08 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 3/12-5.08 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
