WAGO 231 Series Straight PCB PCB Header, 6 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 271-0223
- Mfr. Part No.:
- 231-136/001-000
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€144.23
(exc. VAT)
€177.40
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €144.23 | €1.442 |
*price indicative
- RS Stock No.:
- 271-0223
- Mfr. Part No.:
- 231-136/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 231 | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Solder Pin | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 5mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059, UL 1977 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 231 | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -60°C | ||
Termination Type Solder Pin | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 5mm | ||
Contact Gender Male | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059, UL 1977 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WAGO PCB Headers are a type of electrical connector that allows to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections.
Electrolytic copper and tin plated contact
Polyamide insulation material
Supports anti rotation protection
0.068 MJ fire load
Related links
- WAGO 231 Series Straight PCB PCB Header 5 mm Pitch, 1 Row
- WAGO 231 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 7.62 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 7.5 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5 mm Pitch, 1 Row
- WAGO 721 Series Straight Through Hole Header 5 mm Pitch Shrouded
- WAGO 231 Series Angled Horizontal and Vertical Mount PCB Header 5.08 mm Pitch, 1 Row
