WAGO 231 Series Straight PCB PCB Header, 8 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 271-0232
- Distrelec Article No.:
- 304-35-034
- Mfr. Part No.:
- 231-338/001-000
- Manufacturer:
- WAGO
Subtotal (1 pack of 5 units)*
€9.84
(exc. VAT)
€12.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.84 | €1.968 |
*price indicative
- RS Stock No.:
- 271-0232
- Distrelec Article No.:
- 304-35-034
- Mfr. Part No.:
- 231-338/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 231 | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Solder Pin | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 5mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059, UL 1977 | |
| Mating Pin Length | 5mm | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 231 | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type PCB | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -60°C | ||
Termination Type Solder Pin | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 5mm | ||
Contact Gender Male | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059, UL 1977 | ||
Mating Pin Length 5mm | ||
Voltage 630V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WAGO PCB Headers are a type of electrical connector that allows to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections.
Simple to understand
Easy to use
Each pin is multipurpose
Can be snapped to get your desired length
Related links
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch, 1 Row
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
