WAGO 231 Series Angled PCB PCB Header, 8 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 271-0235
- Mfr. Part No.:
- 231-438/001-000
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€192.71
(exc. VAT)
€237.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €192.71 | €1.927 |
*price indicative
- RS Stock No.:
- 271-0235
- Mfr. Part No.:
- 231-438/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Series | 231 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Termination Type | Solder Pin | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, IEC/EN 60664-1, RoHS, UL 1059, UL 1977 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Series 231 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Contacts 8 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Termination Type Solder Pin | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals CSA, IEC/EN 60664-1, RoHS, UL 1059, UL 1977 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WAGO PCB Headers are a type of electrical connector that allows to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections.
Faster and efficient
Easy to use
Each pin is multipurpose
Simple to understand
Related links
- WAGO 231 Series Angled PCB PCB Header 5 mm Pitch, 1 Row
- WAGO 231 Series Angled PCB PCB Header 5 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 7.62 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5 mm Pitch, 1 Row
- WAGO 231 Series Angled PCB PCB Header 5 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5 mm Pitch Shrouded
