TE Connectivity SGI2.0 Series Right Angle Board PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 272-2712
- Mfr. Part No.:
- 2-2336678-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 550 units)*
€1,100.55
(exc. VAT)
€1,353.55
(inc. VAT)
In Stock
- 2,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 550 + | €2.001 | €1,100.55 |
*price indicative
- RS Stock No.:
- 272-2712
- Mfr. Part No.:
- 2-2336678-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | SGI2.0 | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 10 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS, UL 94 V-0 | |
| Voltage | 50V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series SGI2.0 | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 10 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS, UL 94 V-0 | ||
Voltage 50V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity SGI2.0 header assembly is miniaturized, reliable connector that provide cost saving opportunities. The ideal solution to help save space on printed circuit boards (PCB) with added reliability through our optional terminal position assurance (TPA) accessories. The Use of IDC technology enables mass termination to provide higher automatic assembly efficiency and offers strain relief features and VDE certifications. The temperature range is -40 to 105 °C and single circuit application.
Right angle orientation
Connector & keying code A
Housing material nylon GF
UL flammability rating UL 94V-0
Related links
- TE Connectivity SGI2.0 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity SGI2.0 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity SGI2.0 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity SGI2.0 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity SGI2.0 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity SGI2.0 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity SGI2.0 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
