TE Connectivity 3-23695 Series Vertical Cable PCB Header, 18 Contact(s), 6 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 274-3337
- Mfr. Part No.:
- 3-2369516-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 350 units)*
€2,059.05
(exc. VAT)
€2,532.60
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 350 - 350 | €5.883 | €2,059.05 |
| 700 - 700 | €5.648 | €1,976.80 |
| 1050 - 1050 | €5.431 | €1,900.85 |
| 1400 - 1400 | €5.23 | €1,830.50 |
| 1750 + | €5.043 | €1,765.05 |
*price indicative
- RS Stock No.:
- 274-3337
- Mfr. Part No.:
- 3-2369516-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-23695 | |
| Current | 20A | |
| Pitch | 6mm | |
| Housing Material | PBT | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Board-to-Board | |
| Contact Material | Bronze | |
| Contact Plating | Silver | |
| Row Pitch | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 140°C | |
| Contact Gender | Female | |
| Standards/Approvals | REACH, RoHS, UL 94 V-0 | |
| Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-23695 | ||
Current 20A | ||
Pitch 6mm | ||
Housing Material PBT | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Board-to-Board | ||
Contact Material Bronze | ||
Contact Plating Silver | ||
Row Pitch 6mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 140°C | ||
Contact Gender Female | ||
Standards/Approvals REACH, RoHS, UL 94 V-0 | ||
Voltage 24V | ||
- COO (Country of Origin):
- DE
The TE Connectivity PCB Headers is a heavy duty sealed connector series headers. This headers is available in green colour with PBT GF30 material housing. It is a one piece IDC type header and available with 18 position. As density and power demands increase within the industrial and commercial transportation industry, TE Connectivity, a world leader in connectivity and sensors, has expanded its heavy duty sealed connector series to include more than half a dozen new products. Heavy duty sealed connector series is one of the largest offerings of sealed connectors and is continuing to grow and innovate. The new offerings meet customer demand for grounding, power distribution and sensor interfaces.
Protect from dust and water
Enjoy trouble free maintenance
Easily insert and extract contacts
Quickly verify the terminal position
Sealable and UL94V 0 type UL flammability rating
Related links
- TE Connectivity 3-23695 Series Vertical Cable PCB Header 6 mm Pitch Shrouded
- TE Connectivity 2-23695 Series Straight Cable PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1-23695 Series Straight Cable PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 2-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 2504449 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
