TE Connectivity MTA-100 Series Vertical Cable PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-510
- Distrelec Article No.:
- 304-50-661
- Mfr. Part No.:
- 3-641126-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 350 units)*
€242.82
(exc. VAT)
€298.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €242.82 | €0.694 |
*price indicative
- RS Stock No.:
- 472-510
- Distrelec Article No.:
- 304-50-661
- Mfr. Part No.:
- 3-641126-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-100 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 7.49mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-100 | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 7.49mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to streamline your wire-to-board connections with its robust vertical orientation and three-position configuration. Engineered for optimal performance, this connector meets a 2.54 mm [.1 in] centreline standard, making it suitable for a variety of applications where space is at a premium. The partially shrouded design not only enhances the aesthetic appeal but also offers improved contact reliability. With gold plating ensuring superior conductivity, it is perfect for industries demanding excellence in performance and durability. This connector is built to endure harsh environments, boasting an operating temperature range spanning -55 to 105 °C [-67 to 221 °F]. Whether you are working on a prototype or mass production, this connector provides the reliability and functionality you need for a successful project.
Compact design optimises space utilisation in electronic assemblies
Vertical orientation simplifies layout and integration into PCBs
Partially shrouded header allows for easier mating with connectors
Gold contact plating enhances performance and prolongs lifespan
Rated for a maximum current of 5 A, ensuring efficiency under load
Constructed from high-quality materials to withstand environmental stress
Compatible with various MTA 100 series components for versatile applications
Related links
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Straight Through Hole Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
