WAGO 231 Series Straight PCB PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 278-0819
- Distrelec Article No.:
- 304-35-033
- Mfr. Part No.:
- 231-334/001-000
- Manufacturer:
- WAGO
Subtotal (1 pack of 200 units)*
€191.50
(exc. VAT)
€235.54
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €191.50 | €0.958 |
*price indicative
- RS Stock No.:
- 278-0819
- Distrelec Article No.:
- 304-35-033
- Mfr. Part No.:
- 231-334/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 231 | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Mating Pin Length | 5mm | |
| Standards/Approvals | C22.2, EN 61984, IEC 61984, UL 1059, UL 1977 | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 231 | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Mating Pin Length 5mm | ||
Standards/Approvals C22.2, EN 61984, IEC 61984, UL 1059, UL 1977 | ||
Voltage 630V | ||
- COO (Country of Origin):
- PL
The WAGO THT male header for horizontal or vertical PCB mounting via straight or angled solder pins, has polyamide insulation material with tin contact plating.
Anti rotation protection
RoHS compliant
Related links
- WAGO 231 Series Straight Horizontal and Vertical Mount PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
