WAGO 231 Series Angled PCB PCB Header, 5 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 200 units)*

€264.22

(exc. VAT)

€324.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€264.22€1.321

*price indicative

RS Stock No.:
278-0893
Mfr. Part No.:
231-565/001-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Series

231

Pitch

5.08mm

Current

16A

Number of Contacts

5

Housing Material

Polyamide

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Tin

Contact Material

Electrolytic Copper

Minimum Operating Temperature

-60°C

Row Pitch

5.08mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

C22.2, EN 61984, IEC 61984, UL 1059, UL 1977

Voltage

630V

COO (Country of Origin):
PL
The WAGO male header is horizontal or vertical PCB mounted via straight solder pins.

Flammability class per UL94 V0

Contact material electrolytic copper

Related links