WAGO MCS-MIDI Classic Series Straight Rail Pin Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 278-1483
- Mfr. Part No.:
- 232-502/007-000
- Manufacturer:
- WAGO
Subtotal (1 pack of 100 units)*
€214.52
(exc. VAT)
€263.86
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €214.52 | €2.145 |
*price indicative
- RS Stock No.:
- 278-1483
- Mfr. Part No.:
- 232-502/007-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pin Header | |
| Series | MCS-MIDI Classic | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Rail | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059, UL 1977 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pin Header | ||
Series MCS-MIDI Classic | ||
Pitch 5mm | ||
Current 12A | ||
Number of Contacts 2 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Rail | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059, UL 1977 | ||
- COO (Country of Origin):
- DE
The WAGO double pin header with DIN-35 rail mounting allow MCS female connectors fitted with wire harness or cable assembly to be plugged together.
Flammability class per UL94 V0
Contact material electrolytic copper
Related links
- WAGO MCS-MIDI Classic Series Straight Rail Pin Header 5.08 mm Pitch Shrouded
- WAGO MCS-MIDI Classic Series Pluggable Terminal Block 5.08 mm Pitch 231-312/026-000
- WAGO MCS-MIDI Classic Series Pluggable Terminal Block 5.08 mm Pitch 231-303/026-000
- WAGO MCS-MIDI Classic Series Pluggable Terminal Block 5.08 mm Pitch 231-632
- WAGO MCS-MIDI Classic Pluggable Terminal Block Spring Cage Termination, 231-306/026-000
- WAGO MCS-MIDI Classic Pluggable Terminal Block Spring Cage Termination, 231-642
- WAGO MCS MIDI Multi Connection System
- WAGO 231 Series Straight Rail PCB Header 5 mm Pitch Shrouded
