WAGO 2092 Series Straight PCB PCB Header, 6 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 278-1744
- Distrelec Article No.:
- 304-34-987
- Mfr. Part No.:
- 2092-1406
- Manufacturer:
- WAGO
Subtotal (1 pack of 100 units)*
€88.48
(exc. VAT)
€108.83
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €88.48 | €0.885 |
*price indicative
- RS Stock No.:
- 278-1744
- Distrelec Article No.:
- 304-34-987
- Mfr. Part No.:
- 2092-1406
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Series | 2092 | |
| Current | 16A | |
| Pitch | 5mm | |
| Housing Material | Polyphthalamide | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Silver | |
| Contact Material | Electrolytic Copper | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | C22.2, EN 61984, IEC 61984, UL 1059, UL 1977 | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Series 2092 | ||
Current 16A | ||
Pitch 5mm | ||
Housing Material Polyphthalamide | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Silver | ||
Contact Material Electrolytic Copper | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals C22.2, EN 61984, IEC 61984, UL 1059, UL 1977 | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
The WAGO Through Hole male header is an assembly of female connectors without loss of poles, allowing different functions to be divided within one male header. The coding pins inserted into the header interface prevent mismating, allowing subsequent codin
RoHS compliant
Anti rotation protection
Plugging without loss of pin spacing
Related links
- WAGO 2092 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- WAGO 2092 Series Angled PCB PCB Header 5 mm Pitch Shrouded
- WAGO 2092 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- WAGO 2092 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- WAGO 2092 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- WAGO 2092 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- WAGO 2092 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- WAGO 2092 Series Straight PCB PCB Header 7.5 mm Pitch Shrouded
