WAGO 2092 Series Straight PCB Header, 5 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 278-1816
- Mfr. Part No.:
- 2092-3405/205-000
- Manufacturer:
- WAGO
Subtotal (1 pack of 100 units)*
€114.00
(exc. VAT)
€140.22
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €114.00 | €1.14 |
*price indicative
- RS Stock No.:
- 278-1816
- Mfr. Part No.:
- 2092-3405/205-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 2092 | |
| Current | 16A | |
| Pitch | 7.5mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyphthalamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | PCB Connector | |
| Mount Type | PCB | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Row Pitch | 7.5mm | |
| Minimum Operating Temperature | -60°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.4mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | IEC/EN 60664-1, UL 1059 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 2092 | ||
Current 16A | ||
Pitch 7.5mm | ||
Number of Contacts 5 | ||
Housing Material Polyphthalamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System PCB Connector | ||
Mount Type PCB | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Row Pitch 7.5mm | ||
Minimum Operating Temperature -60°C | ||
Contact Gender Male | ||
Tail Pin Length 2.4mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals IEC/EN 60664-1, UL 1059 | ||
- COO (Country of Origin):
- DE
The WAGO male header has solder pin strips may be mounted horizontally or vertically via straight solder pins
Flammability class per UL94 V0
Contact material electrolytic copper
Related links
- WAGO 2092 Series Straight PCB PCB Header 7.5 mm Pitch Shrouded
- WAGO 2092 Series Angled PCB PCB Header 7.5 mm Pitch Shrouded
- WAGO 2092 Series Straight PCB Header 7.5 mm Pitch Shrouded
- WAGO 2092 Series Straight PCB PCB Header 7.5 mm Pitch Shrouded
- WAGO 2092 Series Angled PCB PCB Header 7.5 mm Pitch Shrouded
- WAGO 2092 Series Angled PCB PCB Header 7.5 mm Pitch Shrouded
- WAGO 2092 Series Horizontal PCB PCB Header 7.5 mm Pitch Shrouded
- WAGO 2092 Series Angled PCB Header 7.5 mm Pitch Shrouded
