WAGO 2091 Series Straight PCB PCB Header, 2 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 278-2628
- Mfr. Part No.:
- 2091-1402
- Manufacturer:
- WAGO
Subtotal (1 pack of 200 units)*
€65.45
(exc. VAT)
€80.50
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €65.45 | €0.327 |
*price indicative
- RS Stock No.:
- 278-2628
- Mfr. Part No.:
- 2091-1402
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Series | 2091 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Contacts | 2 | |
| Housing Material | Polyphthalamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Silver | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | C22.2, EN 61984, IEC 61984, UL 1059, UL 1977 | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Series 2091 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Contacts 2 | ||
Housing Material Polyphthalamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Electrolytic Copper | ||
Contact Plating Silver | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals C22.2, EN 61984, IEC 61984, UL 1059, UL 1977 | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
The WAGO Through Hole male header is an assembly of female connectors without loss of poles, allowing different functions to be divided within one male header. The coding pins inserted into the header interface prevent mismating, allowing subsequent codin
RoHS compliant
Anti rotation protection
Plugging without loss of pin spacing
Related links
- WAGO 2091 Series Straight PCB PCB Header 3.5 mm Pitch Shrouded
- WAGO 2091 Series Straight PCB PCB Header 3.5 mm Pitch Shrouded
- WAGO 2091 Series Straight PCB PCB Header 3.5 mm Pitch Shrouded
- WAGO 2091 Series Straight PCB PCB Header 3.5 mm Pitch Shrouded
- WAGO 2091 Series Straight PCB PCB Header 3.5 mm Pitch Shrouded
- WAGO 2091 Series Straight PCB PCB Header 3.5 mm Pitch Shrouded
- WAGO 2091 Series Straight PCB PCB Header 3.5 mm Pitch Shrouded
- WAGO 2091 Series Angled PCB PCB Header 3.5 mm Pitch Shrouded
