WAGO 2091 Series Straight PCB PCB Header, 3 Contact(s), 3.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 278-2670
- Mfr. Part No.:
- 2091-1703
- Manufacturer:
- WAGO
Subtotal (1 pack of 500 units)*
€162.00
(exc. VAT)
€199.26
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €162.00 | €0.324 |
*price indicative
- RS Stock No.:
- 278-2670
- Mfr. Part No.:
- 2091-1703
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 2091 | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Housing Material | Polyphthalamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 3.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | C22.2, EN 61984, IEC 61984, UL 1059, UL 1977 | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 2091 | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 10A | ||
Housing Material Polyphthalamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Material Electrolytic Copper | ||
Contact Plating Silver | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 3.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals C22.2, EN 61984, IEC 61984, UL 1059, UL 1977 | ||
Voltage 320V | ||
- COO (Country of Origin):
- CN
The WAGO Through Hole male header features a 1.0 mm diameter solder pins with angled configuration. This Through Hole male header is available in black color.
RoHS compliant
Anti rotation protection
Related links
- WAGO 2091 Series Straight PCB PCB Header 3.5 mm Pitch Unshrouded
- WAGO 2091 Series Straight PCB PCB Header 3.5 mm Pitch Unshrouded
- WAGO 2091 Series Straight PCB PCB Header 5 mm Pitch Unshrouded
- WAGO 2091 Series Angled PCB PCB Header 3.5 mm Pitch Unshrouded
- WAGO 2091 Series Vertical PCB PCB Header 3.5 mm Pitch Unshrouded
- WAGO 2091 Series Vertical PCB PCB Header 3.5 mm Pitch Unshrouded
- WAGO 2091 Series Vertical PCB PCB Header 3.5 mm Pitch Unshrouded
- WAGO 2091 Series Angled PCB PCB Header 3.5 mm Pitch Unshrouded
