WAGO 231 Series Straight Horizontal and Vertical Mount Header, 6 Contact(s), 1.2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 278-2994
- Mfr. Part No.:
- 231-166/001-000
- Manufacturer:
- WAGO
Subtotal (1 pack of 200 units)*
€319.97
(exc. VAT)
€393.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €319.97 | €1.60 |
*price indicative
- RS Stock No.:
- 278-2994
- Mfr. Part No.:
- 231-166/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 231 | |
| Pitch | 1.2mm | |
| Current | 16A | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Horizontal and Vertical Mount | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 1.2mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | C22.2, EN 61984, IEC 61984, UL 1059, UL 1977 | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 231 | ||
Pitch 1.2mm | ||
Current 16A | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Horizontal and Vertical Mount | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 1.2mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals C22.2, EN 61984, IEC 61984, UL 1059, UL 1977 | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
The WAGO male header is horizontal or vertical PCB mounting via straight solder pins.
Flammability class per UL94 V0
Contact material electrolytic copper
Related links
- WAGO 231 Series Straight Horizontal and Vertical Mount Header 1.2 mm Pitch Unshrouded
- WAGO 231 Series Straight Horizontal and Vertical Mount Header 1.2 mm Pitch Unshrouded
- WAGO 231 Series Straight Rail Header 1.2 mm Pitch Unshrouded
- WAGO 231 Series Straight Horizontal and Vertical Mount Header 1 mm Pitch Unshrouded
- WAGO 231 Series Straight Horizontal and Vertical Mount Header 1 mm Pitch Unshrouded
- WAGO 231 Series Straight Horizontal and Vertical Mount Header 1 mm Pitch Unshrouded
- WAGO 231 Series Straight Horizontal and Vertical Mount Header 1 mm Pitch Unshrouded
- WAGO 231 Series Straight Rail Header 1.2 mm Pitch Unshrouded
