WAGO 231 Series Straight PCB PCB Header, 20 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

€312.70

(exc. VAT)

€384.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€312.70€6.254

*price indicative

RS Stock No.:
278-3011
Mfr. Part No.:
231-180/003-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

231

Product Type

PCB Header

Pitch

5mm

Current

12A

Housing Material

Polyamide

Number of Contacts

20

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Tin

Contact Material

Electrolytic Copper

Row Pitch

5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

C22.2, EN 61984, IEC 61984, UL 1059, UL 1977

Voltage

630V

COO (Country of Origin):
PL
The WAGO Male connector is designed for rail mount terminal blocks, featuring 1.2 x 1.2 mm straight pins and a pin spacing of 5 mm. This male connector is available in grey color.

RoHS compliant

With coding fingers

Anti rotation protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy