WAGO 231 Series Straight PCB PCB Header, 2 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 278-3107
- Mfr. Part No.:
- 231-232/001-000
- Manufacturer:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-3107
- Mfr. Part No.:
- 231-232/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Series | 231 | |
| Pitch | 7.5mm | |
| Current | 12A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Row Pitch | 7.5mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | C22.2, EN 61984, IEC 61984, UL 1059, UL 1977 | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Series 231 | ||
Pitch 7.5mm | ||
Current 12A | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Row Pitch 7.5mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals C22.2, EN 61984, IEC 61984, UL 1059, UL 1977 | ||
Voltage 630V | ||
- COO (Country of Origin):
- PL
The WAGO Through Hole male header is equipped with 1.0 x 1.0 mm solder pins. This Through Hole male header is available in grey color.
RoHS compliant
With coding fingers
Anti rotation protection
Related links
- WAGO 231 Series Straight PCB Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 7.5 mm Pitch Shrouded
- WAGO 231 Series Straight PCB Header 7.5 mm Pitch Shrouded
- WAGO 231 Series Right Angle PCB PCB Header 7.5 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 7.5 mm Pitch Shrouded
- WAGO 231 Series Straight PCB Header 7.5 mm Pitch Shrouded
- WAGO 231 Series Straight PCB Header 7.5 mm Pitch Shrouded
